- 首页 ›
- All Products›
- 121659-0960
121659-0960
ITT CANNON
KPTC0E22-55S-C-DN; MIL-DTL 26482 Series I & Mil Ba
附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
KPTC0E22-55S-C-DN; MIL-DTL 26482 Series I & Mil Ba
Search Keywords: 1216590960
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:121659-0960
-
Alias/AKA:KPTC0E22-55S-C-DN
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1 -
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Number of Contacts:55 contacts size 20
-
Shell Material:Aluminium alloy
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Shell Size:22
-
Endbell Style:Shrink boot adapter
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Contact Rating Awg20:7,5 A
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Gender:Socket
-
Test Voltage:1500 Vrms
-
Shell Plating:Nickel
-
Insulator And Grommet Material:Polychloroprene
-
Contact Plating:Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Mating Cycles:500 min
-
Contact Arrangement:22-55
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Type:delivery without contacts - please order contacts separately
-
Insulator Resistance:≈5000 MOhm
-
Shell Style:Wall mounting receptacle
-
Contact Material:Copper Alloy
-
Vibration:200 m/s² at 10 to 2000 Hz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
125
19 Weeks
可以发货
10/2/26
PRICE (USD)
数量
Unit Price
125
$127.22
250
$64.98
375
$44.23
500 +
$43.35
Click for Quote
Log in
解锁特价