- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 121560-0938
121560-0938
ITT CANNON
DEJK9S4-1AUN; D Sub; D Sub
Accessories
RoHS Non-Compliant
Discontinued
Description
+
DEJK9S4-1AUN; D Sub; D Sub
Search Keywords: 1215600938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121560-0938
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
84 -
Shell Material:Steel
-
Filter Capacity:1000 pF
-
Mounting Method:plastic bracket and captive nut 4-40
-
Number of Contacts:9 contacts size 20
-
Insulator Material:glass filled Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Contact Termination:Right angled solder
-
Contact Resistance:10 milli Ohm max
-
Filter Type:tublar ceramic filter
-
Mating Cycles:200
-
Contact Type:turned
-
Shell Finish:Tin
-
Current Rating Signal Contacts:5 A max.
-
Wire Gauge Range Awg:AWG 20-28
-
Operating Temperature:-55°/+125 °
-
General:Filter D
-
Dielectric Withstanding Voltage:250 VAC at sea level
-
Color Insulator:White
-
Contact Finish:gold flash (Performance Class 2)
-
Row Spacing:2,54 mm
-
Salt Spray Test:20 hours
-
Gender:Socket
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement