- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DEJK9S4-1AUN
DEJK9S4-1AUN
ITT CANNON
DEJK9S4-1AUN / 121560-0938 / D Sub
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
DEJK9S4-1AUN / 121560-0938 / D Sub
Search Keywords: DEJK9S41AUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEJK9S4-1AUN
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
84 -
Salt Spray Test:20 hours
-
Shell Finish:Tin
-
Color Insulator:White
-
Dielectric Withstanding Voltage:250 VAC at sea level
-
Current Rating Signal Contacts:5 A max.
-
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
-
General:Filter D
-
Gender:Socket
-
Row Spacing:2,54 mm
-
Mounting Method:plastic bracket and captive nut 4-40
-
Contact Resistance:10 milli Ohm max
-
Contact Finish:gold flash (Performance Class 2)
-
Wire Gauge Range Awg:AWG 20-28
-
Insulator Material:glass filled Thermoplastic, type PCT UL 94V-0
-
Filter Type:tublar ceramic filter
-
Contact Termination:Right angled solder
-
Mating Cycles:200
-
Shell Material:Steel
-
Number of Contacts:9 contacts size 20
-
Filter Capacity:1000 pF
-
Contact Type:turned
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.05
25
$1.02
50
$1.00
100
$0.98
500
$0.96
1,000 +
$0.95
Click for Quote
Log in
to unlock special pricing