- 首页 ›
- All Products›
- 095268-0039
095268-0039
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.254m 26AWG 10 POS Micro Strip PIN Crimp
附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Cable Assembly Pre-Wired Pigtail 0.254m 26AWG 10 POS Micro Strip PIN Crimp
Search Keywords: 0952680039
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:095268-0039
-
Alias/AKA:MTB1-10PH025
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
5
14 Weeks
可以发货
8/28/26