- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050913-0194
050913-0194
ITT CANNON
Conn High Density D-Sub M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
Search Keywords: 0509130194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050913-0194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$113.93
5
$112.07
10
$95.26
20
$91.83
50
$84.63
100 +
$82.21
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn High Density D-Sub M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
In Stock:
0
Minimum Order:
1