- 首页 ›
- All Products›
- 000L02670
000L02670
ITT CANNON
Conn Circular F 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive
附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Circular F 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive
Search Keywords: 000L02670
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:000L02670
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1 -
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Service Rating Letter:A
-
Contact Plating:Gold
-
Operating Voltage Dc:700 V
-
Series:Connector with bayonet coupling
-
Shell Size:20
-
Shell Plating:Zinc/Cobalt black trivalent passivation (conductive)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Shell Style:Straight Plug Connector
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Material:Aluminium alloy
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contact Arrangement:20-27
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
-
Operating Voltage Ac:500 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Coupling:2000 couplings minim um
-
Total Number Of Contacts:14 contacts
-
Gender:Socket
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
13 Weeks
可以发货
7/30/26