- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TO55TOL1-620R
TO55TOL1-620R
IRC/TT Electronics
Metal Glaze Resistor - 620 Ohm ±1% - 0.25W - ±100ppm/°C - 6.4 x 2.3mm Dia - Axial - Carbon Composite Alternative - Color Bands
附件 Notify Me
符合 RoHS 规定
描述
+
Metal Glaze Resistor - 620 Ohm ±1% - 0.25W - ±100ppm/°C - 6.4 x 2.3mm Dia - Axial - Carbon Composite Alternative - Color Bands
Search Keywords: TO55TOL1620R
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:IRC/TT Electronics
-
部件编号:TO55TOL1-620R
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
41
可立即发货
Buy all 41 in-stock or the regular minimum order quantity of 250
Stock lot only:
41
Minimum Order Quantity:
250
9 Weeks
可以发货
7/21/26
PRICE (USD)
数量
Unit Price
1
$0.1355
250
$0.1232
1,000
$0.1121
2,500
$0.1085
5,000
$0.1062
10,000
$0.1047
25,000
$0.1033
50,000
$0.1014
100,000 +
$0.1011
Click for Quote
Log in
解锁特价