- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- L061S512FLF
L061S512FLF
IRC/TT Electronics
Bussed 5 Resistor Network - 5.1 kOhm ±1% 125mW Per Element - TCR ±100ppm/°C - TCR Tracking ±50ppm/°C - SIP
产品说明书 附件 Notify Me
符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述
+
Bussed 5 Resistor Network - 5.1 kOhm ±1% 125mW Per Element - TCR ±100ppm/°C - TCR Tracking ±50ppm/°C - SIP
Search Keywords: L061S512FLF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:IRC/TT Electronics
-
部件编号:L061S512FLF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
2500
9 Weeks
可以发货
8/10/26
PRICE (USD)
数量
Unit Price
2,500
$0.4524
5,000
$0.2784
7,500
$0.2204
10,000 +
$0.2160
Click for Quote
Log in
解锁特价