- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GS8ALF026981JFT
GS8ALF026981JFT
IRC/TT Electronics
Resistor Network - 8 Isolated Resistors - 6.98 kOhm ±5% 100mW per Element - TCR: ±50ppm/°C - Tolerance Ratio: ±1% - 16 Pin SOI ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
Resistor Network - 8 Isolated Resistors - 6.98 kOhm ±5% 100mW per Element - TCR: ±50ppm/°C - Tolerance Ratio: ±1% - 16 Pin SOIC - Tube
Search Keywords: GS8ALF026981JFT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:IRC/TT Electronics
-
部件编号:GS8ALF026981JFT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
48
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
264
9 Weeks
可以发货
7/20/26