- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- DIP-1999-02-2051-B
DIP-1999-02-2051-B
IRC/TT Electronics
Resistor Network - 8 Isoloated Resistors - 2.05 kOhm ±0.1% 200mW per Element - TCR: ±50ppm/°C - 16 Pin DIP
产品说明书 附件 Notify Me
符合 RoHS 规定
Tubes 包装
Certificate of Compliance Guarantee
描述
+
Resistor Network - 8 Isoloated Resistors - 2.05 kOhm ±0.1% 200mW per Element - TCR: ±50ppm/°C - 16 Pin DIP
Search Keywords: DIP1999022051B
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:IRC/TT Electronics
-
部件编号:DIP-1999-02-2051-B
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210060
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
26
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
33
22 Weeks
可以发货
9/28/26