- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RR3B-UCAC12V
RR3B-UCAC12V
IDEC Corporation
Power Relay 12VAC 10A 3PDT(36x36x47.5)mm Socket
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Power Relay 12VAC 10A 3PDT(36x36x47.5)mm Socket
Search Keywords: RR3BUCAC12V
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:IDEC Corporation
-
部件编号:RR3B-UCAC12V
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
供应商标准包装:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-30 to 70 °C
-
Coil Resistance:18 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
8
可立即发货
Minimum Order Quantity:
5
9 Weeks
可以发货
6/30/26
PRICE (USD)
数量
Unit Price
5
$13.37
10
$12.53
25
$12.34
50
$12.16
100
$11.59
250
$11.35
500 +
$11.21
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments