- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1L-A2F11M4-A
HW1L-A2F11M4-A
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
产品说明书 附件
符合 RoHS 规定
Discontinued & Replaced
Certificate of Compliance Guarantee
描述
+
Switch Push Button N.O./N.C. SPDT Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: HW1LA2F11M4A
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:IDEC Corporation
-
部件编号:HW1L-A2F11M4-A
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
供应商标准包装:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Extended Round Button
-
Illumination:Amber,Incandescent Lamp/Lens
-
Terminal Type:Screw
-
Body Orientation:Straight
产品指南
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
建议的换货