- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 19101-12UL
Description
+
Rotary Switch - 12 Position - SP12T - 15A (AC)/1A (DC) - 120VAC - 120VDC - 30° Angle of Throw - Panel Mount.
Search Keywords: 1910112UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:19101-12UL
-
Alias/AKA:01-1-12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$131.05
5
$130.72
7
$130.40
13
$86.41
19
$70.22
25 +
$68.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT