- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.4216
Description
+
Fuse Subminiature Fast Acting 0.5A 125V Radial 6.4 X 8.8mm cULus
Search Keywords: 00344216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.4216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature6209
-
Fuse Size:6.4 X 8.86191mm
-
Acting:Fast6186
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Thermoplastic6190
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
On Order:
500
can ship 7/30/26
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$2.29
300
$1.90
500
$1.75
1,000 +
$1.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT