- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- 30-478
30-478
GC Electronics
Sub 2.5mm Phone to 3.5mm Jack Adapter
Accessories Notify Me
RoHS Compliant
Description
+
Sub 2.5mm Phone to 3.5mm Jack Adapter
Search Keywords: 30478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-478
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Buy all 23 in-stock or the regular minimum order quantity of 25
Stock lot only:
23
Minimum Order Quantity:
25
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1.4916
25
$1.3560
100
$1.1700
250
$1.0410
500
$1.0170
1,000
$0.9960
2,500
$0.9760
5,000
$0.9610
7,500 +
$0.9470
Click for Quote
Log in
to unlock special pricing