- Home ›
- All Products›
- 15011-G
15011-G
Ferraz Shawmut
Fuse, 1A, 400VAC, Gg, 8MM X 31MM Non-indicating, 20KA Int Capacity
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse, 1A, 400VAC, Gg, 8MM X 31MM Non-indicating, 20KA Int Capacity
Search Keywords: 15011G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:15011-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.