- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- C218709
C218709
Ferraz Shawmut
Ferrule Fuses gG 400V to 690V with/without Striker
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule Fuses gG 400V to 690V with/without Striker
Search Keywords: C218709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:C218709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:8 x 31 mm
-
Acting:N/A
-
Current Rating:1 A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$11.737
10
$10.670
30
$10.250
50
$10.230
100
$10.030
250
$9.830
500
$9.710
1,000 +
$9.650
Click for Quote
Log in
to unlock special pricing