- Home ›
- All Products›
- FMDV1034A
FMDV1034A
Fairview Microwave
3 Way Power Divider N Connectors To 2.7 GHz Rated at 30 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
3 Way Power Divider N Connectors To 2.7 GHz Rated at 30 Watts
Search Keywords: FMDV1034A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMDV1034A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543709650
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$222.50
5
$216.32
10
$213.36
20
$207.67
50
$204.93
100 +
$199.68
Click for Quote
Log in
to unlock special pricing