- Home ›
- All Products›
- FMDV1034
FMDV1034
Fairview Microwave
3 Way Power Divider N Connectors To 2.7 GHz Rated at 30 Watts
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
3 Way Power Divider N Connectors To 2.7 GHz Rated at 30 Watts
Search Keywords: FMDV1034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMDV1034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709650
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.