- Home ›
- All Products›
- R912-7
Available Replacements
RECOMMENDED REPLACEMENT
Essentra
R912-7
Non-Threaded Spacer - 4.3 mm (0.171 in) - 6.4 mm (0.250 in) - 11.1 mm (0.438 in)
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Non-Threaded Spacer - 4.3 mm (0.171 in) - 6.4 mm (0.250 in) - 11.1 mm (0.438 in)
Search Keywords: R9127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R912-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is R912-7 discontinued?
Yes, R912-7 from Essentra is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces R912-7?
The recommended replacement for R912-7 is 13SP054 from Essentra, available from OnlineComponents.com.
Is R912-7 RoHS compliant?
Yes, R912-7 is RoHS compliant.
What is the lead time for R912-7?
The standard lead time for R912-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.