- Home ›
- All Products›
- 13SP054
Essentra
13SP054
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.438 in (11.1 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.438 in (11.1 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 13SP054 RoHS compliant?
Yes, 13SP054 is RoHS compliant.
What is the lead time for 13SP054?
The standard lead time for 13SP054 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0623
5,000
$0.0491
10,000
$0.0448
25,000
$0.0417
50,000
$0.0400
100,000
$0.0384
150,000
$0.0383
250,000 +
$0.0382
Click for Quote
Log in
to unlock special pricing