- 首页 ›
- All Products›
- DM0665-1-1/2B
DM0665-1-1/2B
Essentra
Flexible End Cap - in)side Diameter - 16.9 mm (0.665 in) - in)side Height - 38.1 mm (1.500 in) - Temperature Range - 218.3 ...
附件 Notify Me
符合 RoHS 规定
描述
+
Flexible End Cap - in)side Diameter - 16.9 mm (0.665 in) - in)side Height - 38.1 mm (1.500 in) - Temperature Range - 218.3 °C (425 °F)
Search Keywords: DM0665112B
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Essentra
-
部件编号:DM0665-1-1/2B
-
计量单位:Per Each
-
RoHS:Yes
-
COO:US
-
供应商标准包装:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
100
14 Weeks
可以发货
8/27/26
PRICE (USD)
数量
Unit Price
100
$0.2621
1,000
$0.2065
2,500
$0.1975
5,000
$0.1947
7,500
$0.1867
25,000
$0.1793
50,000
$0.1789
100,000 +
$0.1770
Click for Quote
Log in
解锁特价