- 首页 ›
- All Products›
- 50M100150J050
50M100150J050
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - M10 - Thread Length 50.0 mm (1.969 in) - Distance Across Flats 15 ...
附件 Notify Me
符合 RoHS 规定
描述
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - M10 - Thread Length 50.0 mm (1.969 in) - Distance Across Flats 15.7-16.0 mm (NaN in) - Head Height 7.5 mm (0.295 in)
Search Keywords: 50M100150J050
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Essentra
-
部件编号:50M100150J050
-
计量单位:Per Each
-
RoHS:Yes
-
COO:US
-
供应商标准包装:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
250
多个:
250
4 Weeks
可以发货
5/28/26
PRICE (USD)
数量
Unit Price
250
$0.3913
1,000
$0.3791
2,500
$0.3120
5,000
$0.2992
7,500
$0.2947
10,000
$0.2903
15,000
$0.2620
25,000 +
$0.2581
Click for Quote
Log in
解锁特价