- 首页 ›
- All Products›
- 50M020040J004
50M020040J004
Essentra
Flat Machine Screw Hex Head Cap Screw - 0.126 in (3.2 mm) Distance Across Flats - 0.047 in (1.2 mm) Head Height - 0.126 in (3. ...
附件 Notify Me
符合 RoHS 规定
描述
+
Flat Machine Screw Hex Head Cap Screw - 0.126 in (3.2 mm) Distance Across Flats - 0.047 in (1.2 mm) Head Height - 0.126 in (3.2 mm) Pitch/TPI - 0.157 in (4.0 mm) Thread Length - M2 Thread Size - Nylon 6/6 - Natural.
Search Keywords: 50M020040J004
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Essentra
-
部件编号:50M020040J004
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
4 Weeks
可以发货
6/17/26
PRICE (USD)
数量
Unit Price
1,000
$0.0585
5,000
$0.0461
10,000
$0.0441
25,000
$0.0391
50,000
$0.0375
100,000
$0.0361
150,000
$0.0360
250,000 +
$0.0359
Click for Quote
Log in
解锁特价