- Home ›
- All Products›
- 17W15012
17W15012
Essentra
Natural Nylon Flat Washer - in)side Diameter 12.8 mm (0.505 in) - 38.1 mm (1.5 in) - Thickness 3.3 mm (0.130 in) - Compatib ...
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.8 mm (0.505 in) - 38.1 mm (1.5 in) - Thickness 3.3 mm (0.130 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W15012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.