- Home ›
- All Products›
- 17W14931
17W14931
Essentra
Natural Nylon Flat Washer - in)side Diameter 12.8 mm (0.505 in) - 38.1 mm (1.5 in) - Thickness 3.2 mm (0.125 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.8 mm (0.505 in) - 38.1 mm (1.5 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W14931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W14931
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.2868
1,000
$0.2694
2,500
$0.2577
5,000
$0.2254
7,500
$0.2192
25,000
$0.1895
50,000 +
$0.1890
Click for Quote
Log in
to unlock special pricing