- 首页 ›
- All Products›
- 17W08751
17W08751
Essentra
Natural Nylon Flat Washer - in)side Diameter 7.9 mm (0.312 in) - 22.2 mm (0.875 in) - Thickness 3.2 mm (0.125 in) - Compati ...
附件 Notify Me
符合 RoHS 规定
描述
+
Natural Nylon Flat Washer - in)side Diameter 7.9 mm (0.312 in) - 22.2 mm (0.875 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 7/16 -
Search Keywords: 17W08751
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Essentra
-
部件编号:17W08751
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
500
多个:
500
26 Weeks
可以发货
11/12/26
PRICE (USD)
数量
Unit Price
500
$0.1025
2,500
$0.0808
5,000
$0.0727
7,500
$0.0696
25,000
$0.0593
50,000
$0.0592
100,000
$0.0570
150,000 +
$0.0568
Click for Quote
Log in
解锁特价