- Home ›
- All Products›
- 17W06882
17W06882
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.318 in) - 17.5 mm (0.688 in) - Thickness 4.8 mm (0.190 in) - Compati ...
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.318 in) - 17.5 mm (0.688 in) - Thickness 4.8 mm (0.190 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W06882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06882
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.