- Home ›
- All Products›
- 17W06880
17W06880
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.318 in) - 17.3 mm (0.68 in) - Thickness 4.7 mm (0.187 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.318 in) - 17.3 mm (0.68 in) - Thickness 4.7 mm (0.187 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W06880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.1913
2,500
$0.1508
5,000
$0.1299
7,500
$0.1280
25,000
$0.1104
50,000
$0.1061
100,000
$0.1058
150,000 +
$0.1047
Click for Quote
Log in
to unlock special pricing