- Home ›
- All Products›
- 17W06872
Available Replacements
RECOMMENDED REPLACEMENT
Essentra
17W06872
Flat Washer - 0.260 in (6.6 mm) Inside Diameter - 0.687 in (17.4 mm) Outside Diameter - 0.040 in (1.0 mm) Thickness - Compatib ...
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Flat Washer - 0.260 in (6.6 mm) Inside Diameter - 0.687 in (17.4 mm) Outside Diameter - 0.040 in (1.0 mm) Thickness - Compatible Screw Sizes 1/2 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W06872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W06872 discontinued?
Yes, 17W06872 from Essentra is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 17W06872?
The recommended replacement for 17W06872 is 17W06851 from Essentra, available from OnlineComponents.com.
Is 17W06872 RoHS compliant?
Yes, 17W06872 is RoHS compliant.
What is the lead time for 17W06872?
The standard lead time for 17W06872 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.