- Home ›
- All Products›
- 17W06851
Essentra
17W06851
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 17.4 mm (0.685 in) - Thickness 0.8 mm (0.032 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 17.4 mm (0.685 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W06851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06851
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W06851 RoHS compliant?
Yes, 17W06851 is RoHS compliant.
What is the lead time for 17W06851?
The standard lead time for 17W06851 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0552
5,000
$0.0435
10,000
$0.0416
25,000
$0.0370
50,000
$0.0355
100,000
$0.0341
150,000
$0.0340
250,000 +
$0.0339
Click for Quote
Log in
to unlock special pricing