- Home ›
- All Products›
- 17W06249
17W06249
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 15.9 mm (0.625 in) - Thickness 4.6 mm (0.18 in) - Compatib ...
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 15.9 mm (0.625 in) - Thickness 4.6 mm (0.18 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W06249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.