- Home ›
- All Products›
- 17W06280
17W06280
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 15.9 mm (0.625 in) - Thickness 4.8 mm (0.190 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 15.9 mm (0.625 in) - Thickness 4.8 mm (0.190 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W06280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.0487
5,000
$0.0346
10,000
$0.0345
25,000
$0.0293
50,000
$0.0281
100,000
$0.0280
150,000
$0.0270
250,000 +
$0.0269
Click for Quote
Log in
to unlock special pricing