- 首页 ›
- All Products›
- 12SWS0798
12SWS0798
Essentra
Natural Nylon Standard Shoulder Washer - Outside Diameter 8.7 mm (0.344 in) - Base Height 2.2 mm (0.085 in) - Base Outside D ...
附件 Notify Me
符合 RoHS 规定
描述
+
Natural Nylon Standard Shoulder Washer - Outside Diameter 8.7 mm (0.344 in) - Base Height 2.2 mm (0.085 in) - Base Outside Diameter 6 mm (.235 in) - Compatible Screw Sizes 8
Search Keywords: 12SWS0798
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Essentra
-
部件编号:12SWS0798
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
4 Weeks
可以发货
6/17/26
PRICE (USD)
数量
Unit Price
1,000
$0.0648
3,000
$0.0511
8,000
$0.0488
25,000
$0.0427
50,000
$0.0415
100,000
$0.0399
150,000
$0.0398
250,000 +
$0.0397
Click for Quote
Log in
解锁特价