- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 276185MY
Available Replacements
RECOMMENDED REPLACEMENT
EECO
276185MY
Rotary DIP Switch - 1 Pole BCH w/Compl. Mkd 0-9-A-F - 28VDC@125mA - PCB Through Hole
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Rotary DIP Switch - 1 Pole BCH w/Compl. Mkd 0-9-A-F - 28VDC@125mA - PCB Through Hole
Search Keywords: 276185MY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:276185MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 276185MY discontinued?
Yes, 276185MY from Eeco is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 276185MY?
The recommended replacement for 276185MY is 276085MY from EECO, available from OnlineComponents.com.
Is 276185MY RoHS compliant?
Yes, 276185MY is RoHS compliant.
What is the lead time for 276185MY?
The standard lead time for 276185MY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.