- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 276085MY
EECO
276085MY
Rotary DIP Switch - 1 Pole BCH w/Compl. Mkd 0-9-A-F - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
Rotary DIP Switch - 1 Pole BCH w/Compl. Mkd 0-9-A-F - 28VDC@125mA - PCB Through Hole
Search Keywords: 276085MY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:276085MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 276085MY RoHS compliant?
Yes, 276085MY is RoHS compliant.
What is the lead time for 276085MY?
The standard lead time for 276085MY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$11.28
25
$10.72
50
$10.47
100
$10.25
250
$10.04
500
$9.92
1,000 +
$9.86
Click for Quote
Log in
to unlock special pricing