- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4E315-CP22-70
Description
+
AC Fan Axial Ball Bearing 115V 1710CFM 64dB
Search Keywords: W4E315CP2270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4E315-CP22-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:AC Fan
-
Dimension:397mm dia x 74 mm
-
Voltage Rating:115 V
-
Power Rating:120 W
-
Maximum Airflow:1710 CFM
-
Noise Level:64 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:0 to 50 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT