- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W4E315-CS22-70
Description
+
Fan Tubeaxial - 115VAC - Round - 397mm Dia - Ball - 1510 RPM - 4 Wire Leads with Splice Terminals.
Search Keywords: W4E315CS2270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W4E315-CS22-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 12/04/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$323.73
3
$320.58
5
$318.97
10 +
$266.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments