help desk software
Image is representational - see mfr. specs

Fuse Subminiature Non-Time Delay Acting 1A 250V Radial 8.89 X 4.67 X 8.77mm Plastic T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Non-Time Delay Acting 1A 250V Radial 8.89 X 4.67 X 8.77mm Plastic T/R
Search Keywords: TRPCB1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    TR/PCB-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Subminiature
  • Fuse Size:
    8.89 x 4.67 x 8.77 mm
  • Acting:
    Non-Time Delay
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    450 V
  • Fuse Material:
    Plastic
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Minimum Order:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.92
25
$2.37
100
$1.38
250
$1.35
500
$1.33
1,000 +
$1.21
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
18,300
Minimum Order:
10