- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/PCB-1-R
TR/PCB-1-R
Eaton Electronics / Bussmann
Fuse Subminiature Fast Acting 1A 250V Radial 8.89 X 4.67 X 8.76mm T/R CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Subminiature Fast Acting 1A 250V Radial 8.89 X 4.67 X 8.76mm T/R CSA/UL
Search Keywords: TRPCB1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/PCB-1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Subminiature
-
Fuse Size:8.89 x 4.67 x 8.77 mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:450 V
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
9/8/26