- Home ›
- All Products›
- S520-12-5-R
S520-12-5-R
Eaton Electronics / Bussmann
S520 420Vac 12.5A standard
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
S520 420Vac 12.5A standard
Search Keywords: S520125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S520-12-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.87
25
$5.76
100
$5.33
250
$5.10
500
$4.89
1,000
$4.76
2,500
$4.64
5,000 +
$4.57
Click for Quote
Log in
to unlock special pricing