- Home ›
- All Products›
- BK/S520-12-5-R
BK/S520-12-5-R
Eaton Electronics / Bussmann
S520 420Vac 12.5A bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
S520 420Vac 12.5A bulk
Search Keywords: BKS520125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S520-12-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$4.33
300
$3.38
500
$3.08
1,000
$3.07
2,500
$3.05
5,000
$3.04
7,500 +
$3.02
Click for Quote
Log in
to unlock special pricing