- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDA-1-6/10-R
MDA-1-6/10-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: MDA1610R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-1-6/10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$10.00
50
$6.09
100
$5.93
250
$5.56
500
$5.51
1,000
$5.34
2,500
$5.32
5,000 +
$5.31
Click for Quote
Log in
to unlock special pricing