- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDA-1-6/10
MDA-1-6/10
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-1-6/10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
-
This product is discontinued, but still in stock.
-
-