HMK Series 0603 0.1 uF 100 V ±20% X7R Automotive Multilayer Ceramic Capacitor
产品说明书 附件 Notify Me
不符合 RoHS 规定
Bulk 包装
描述
+
HMK Series 0603 0.1 uF 100 V ±20% X7R Automotive Multilayer Ceramic Capacitor
Search Keywords: HMK
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Eaton Electronics / Bussmann
-
部件编号:HMK
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
10
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
10
12 Weeks
可以发货
8/26/26
PRICE (USD)
数量
Unit Price
1
$10.076
10
$9.160
20
$8.700
40
$8.260
80
$7.850
160 +
$7.460
Click for Quote
Log in
解锁特价