- Home ›
- All Products›
- DLN-R-2-1/2
DLN-R-2-1/2
Eaton Electrical / Coiltronics / Bussmann
Fuse Class RK5 2.5A 250V Slow Blow 2-Pin Cartridge Holder Carton
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 2.5A 250V Slow Blow 2-Pin Cartridge Holder Carton
Search Keywords: DLNR212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:DLN-R-2-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT