- Home ›
- All Products›
- FRN-R-2-1/2
FRN-R-2-1/2
Eaton Electrical / Coiltronics / Bussmann
FUSE CRTRDGE 2.5A 250VAC/125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDGE 2.5A 250VAC/125VDC
Search Keywords: FRNR212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FRN-R-2-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$27.03
5
$25.47
10
$25.09
30
$24.72
50
$24.06
100
$23.70
250 +
$23.34
Click for Quote
Log in
to unlock special pricing