- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1004P1T8B13M1QEH
描述
+
Toggle Switch - 4PDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 15/32-32NS x .448" Bushing - Hardware Incl
Search Keywords: 1004P1T8B13M1QEH
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:E-Switch
-
部件编号:1004P1T8B13M1QEH
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
27
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
270
多个:
27
13 Weeks
可以发货
7/29/26
Tariffs may apply for U.S. shipments