- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 607-2212-310F
Description
+
607 LED PMI 0.283" Green, Recessed, 3 VDC, Watertight, Straight Leads, Chrome, Ext Resist Req
Search Keywords: 6072212310F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-2212-310F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:16.8 x 8.4 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:50 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
50
Order Increment:
25
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$5.60
50
$5.59
100
$4.19
150
$3.91
200 +
$3.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT