- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0301-111F
Description
+
568 Series 3 mm Quad Level CBI R,R,R,R 5 Volt
Search Keywords: 5680301111F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0301-111F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Category:Resistor LED
-
Color Temperature:N/A
-
Color:Red
-
Dimension:14.35 x 4.32(Max) x 20.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
74
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.43
25
$3.42
50
$3.41
74
$3.40
148
$2.55
222
$2.38
295 +
$2.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT